BOURNS SRP3212A-4R7M
| Manufacturer | |
| Mfr. Part # | SRP3212A-4R7M |
| LCSC Part # | C19190305 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1210 |
| Description | 2.2A 4.7uH 2.8A 122mΩ ±20% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
75
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1944 | $ 0.19 |
10+ | $ 0.1913 | $ 1.91 |
30+ | $ 0.1881 | $ 5.64 |
100+ | $ 0.1849 | $ 18.49 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$