VBsemi Elec BSC014N03LS G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSC014N03LS G-VB |
| LCSC Part # | C19190256 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 160A DFN5x6-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- OR Gate Applications - Server
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4232$ 1.3521 | $ 1.35 |
| 10+ | $ 1.2169$ 1.1561 | $ 11.56 |
| 30+ | $ 1.1129$ 1.0573 | $ 31.72 |
| 100+ | $ 1.0106$ 0.9601 | $ 96.01 |
| 500+ | $ 0.8319$ 0.7904 | $ 395.20 |
| 1,000+ | $ 0.801$ 0.7610 | $ 761.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- OR Gate Applications - Server
C19190256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



