VBsemi Elec IRF7452TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF7452TRPBF-VB |
| LCSC Part # | C19190242 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Ultra-low Qgd for reduced switching losses
- 100% Rg tested
- 100% avalanche tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5884$ 0.5002 | $ 0.50 |
| 10+ | $ 0.4812$ 0.4091 | $ 4.09 |
| 30+ | $ 0.4275$ 0.3634 | $ 10.90 |
| 100+ | $ 0.3739$ 0.3179 | $ 31.79 |
| 500+ | $ 0.305$ 0.2593 | $ 129.65 |
| 1,000+ | $ 0.2881$ 0.2449 | $ 244.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Ultra-low Qgd for reduced switching losses
- 100% Rg tested
- 100% avalanche tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



