BLUE ROCKET BRCL4056SE
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRCL4056SE |
| LCSC Part # | C19190006 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Single-cell lithium battery constant current/constant voltage charging management integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | BLUE ROCKET | |
| Packaging | ESOP-8 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.0519 | $ 5.19 |
| 300+ | $ 0.045 | $ 13.50 |
| 1,000+ | $ 0.0397 | $ 39.70 |
| 4,000+ | $ 0.0356 | $ 142.40 |
| 8,000+ | $ 0.0335 | $ 268.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



