BLUE ROCKET MMDT5401
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MMDT5401 |
| LCSC Part # | C19189979 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 160V 600mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-363 plastic package dual PNP silicon transistor. Double silicon PNP transistor in a SOT-363 Plastic Package.
Features
AI Translation
- High breakdown voltage, complementary pair with MMDT5551.
- Halogen-free product.
- High voltage, complementary pair with MMDT5551. HF Product.
Applications
AI Translation
- General purpose high voltage amplifier.
- General purpose high voltage amplifier.
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0259 | $ 0.52 |
| 200+ | $ 0.0202 | $ 4.04 |
| 600+ | $ 0.017 | $ 10.20 |
| 3,000+ | $ 0.0151 | $ 45.30 |
| 9,000+ | $ 0.0135 | $ 121.50 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-363 plastic package dual PNP silicon transistor. Double silicon PNP transistor in a SOT-363 Plastic Package.
Features
AI Translation
- High breakdown voltage, complementary pair with MMDT5551.
- Halogen-free product.
- High voltage, complementary pair with MMDT5551. HF Product.
Applications
AI Translation
- General purpose high voltage amplifier.
- General purpose high voltage amplifier.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



