Minos MJL21195
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MJL21195 |
| LCSC Part # | C19189956 |
| Package | TO-264 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 250V 16A TO-264 |
| Description | Bipolar (BJT) Transistor NPN+PNP 250V 16A 4MHz 250W Through Hole TO-264 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Package | TO-264 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5187 $ 1.2909 | $ 1.29 |
10+ | $ 1.2697 $ 1.0793 | $ 10.79 |
25+ | $ 1.053 $ 0.8951 | $ 22.38 |
100+ | $ 0.8992 $ 0.7644 | $ 76.44 |
500+ | $ 0.8301 $ 0.7056 | $ 352.80 |
1,000+ | $ 0.7993 $ 0.6795 | $ 679.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$