Minos VIPER12A
| Manufacturer | MinosAsian Brands |
| MPN | VIPER12A |
| LCSC Part # | C19189950 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-performance offline PWM switching power supply controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | DIP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 43kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~35V | |
| Voltage - Breakdown | 800V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VIPER12A is a high-performance off-line PWM switching power supply controller compliant with green environmental standards. It integrates a high-voltage startup circuit, soft-start circuit, and multiple protection functions, featuring simplified application peripherals and extremely high reliability. Under certain operating conditions, it can also be used in non-isolated applications. The VIPER12A comes in a DIP-8 package and is widely applicable in various cost-effective switching power supplies.
Features
- Integrated 800V power MOSFET
- Integrated high-voltage startup circuit
- Universal input voltage range (85V ~ 265V)
- Latched PWM with cycle-by-cycle current limiting
- Soft-start function
- Built-in overload, over-temperature, VDD overvoltage, and output open/short-circuit protection
- Frequency modulation and frequency dithering for improved EMI compatibility
- No-load power consumption < 0.15W, < 0.1W at 220VAC input
Applications
- Small appliance power supply
- Charger power supply
- 6W operation across full voltage range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3036 | $ 1.52 |
| 50+ | $ 0.238 | $ 11.90 |
| 150+ | $ 0.2099 | $ 31.49 |
| 500+ | $ 0.1748 | $ 87.40 |
| 2,500+ | $ 0.1592 | $ 398.00 |
| 5,000+ | $ 0.1498 | $ 749.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | DIP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 43kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 10V~35V | |
| Voltage - Breakdown | 800V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VIPER12A is a high-performance off-line PWM switching power supply controller compliant with green environmental standards. It integrates a high-voltage startup circuit, soft-start circuit, and multiple protection functions, featuring simplified application peripherals and extremely high reliability. Under certain operating conditions, it can also be used in non-isolated applications. The VIPER12A comes in a DIP-8 package and is widely applicable in various cost-effective switching power supplies.
Features
- Integrated 800V power MOSFET
- Integrated high-voltage startup circuit
- Universal input voltage range (85V ~ 265V)
- Latched PWM with cycle-by-cycle current limiting
- Soft-start function
- Built-in overload, over-temperature, VDD overvoltage, and output open/short-circuit protection
- Frequency modulation and frequency dithering for improved EMI compatibility
- No-load power consumption < 0.15W, < 0.1W at 220VAC input
Applications
- Small appliance power supply
- Charger power supply
- 6W operation across full voltage range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



