ROQANG RZH1V151M0607
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RZH1V151M0607 |
| LCSC Part # | C19189941 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 35V SMD |
| Description | 150uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,270 
5,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0446 $ 0.0380 | $ 0.38 |
100+ | $ 0.0392 $ 0.0334 | $ 3.34 |
300+ | $ 0.0364 $ 0.0310 | $ 9.30 |
1,000+ | $ 0.0344 $ 0.0293 | $ 29.30 |
5,000+ | $ 0.0328 $ 0.0279 | $ 139.50 |
10,000+ | $ 0.032 $ 0.0272 | $ 272.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$