LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-MX3.0-2*2EY-05 product image
  • HC-MX3.0-2*2EY-05 thumbnail 1
  • HC-MX3.0-2*2EY-05 thumbnail 2
  • HC-MX3.0-2*2EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-MX3.0-2*2EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-MX3.0-2*2EY-05
LCSC Part #
C19189851
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 4POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconHCTL HC-MX3.0-2*2EY-05
Custom CablesMOQ 1pc
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.107$ 0.0856$ 0.43
50+$ 0.0855$ 0.0684$ 3.42
150+$ 0.0748$ 0.0599$ 8.99
1,000+$ 0.0668$ 0.0535$ 53.50
2,000+$ 0.0603$ 0.0483$ 96.60
5,000+$ 0.0571$ 0.0457$ 228.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Pins Structure2x2P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated current: AC/DC 5A
  • Rated voltage: AC/DC 250V
  • Temperature range: -40°C ~ +105°C
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: 1000V AC/min
  • Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
  • Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.