HCTL HC-XG-2*8A-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-XG-2*8A-05 |
| LCSC Part # | C19189788 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 16POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1695 | $ 1.17 |
| 10+ | $ 0.9675 | $ 9.68 |
| 50+ | $ 0.8568 | $ 42.84 |
| 100+ | $ 0.7297 | $ 72.97 |
| 500+ | $ 0.6743 | $ 337.15 |
| 1,000+ | $ 0.6499 | $ 649.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C19189788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



