Qorvo QPF4288ATR13
| Manufacturer | |
| MPN | QPF4288ATR13 |
| LCSC Part # | C19189778 |
| Packaging | QFN-24(5x3) |
| Customer # | |
| Key Attributes | Wi-Fi 6 Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24(5x3) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(5x3) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector |
Introduction
The Qorvo QPF4288A is an integrated high power front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. An RF power detector with an RF output from a directional coupler provides feedback. The QPF4288A integrates a 2.4 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and coupler into a single device.
Features
- 2412 - 2484 MHz
- POUT = +22 dBm MCS11 HE40 -43dB Dynamic EVM
- POUT = +24 dBm MCS9 HT40 -35dB Dynamic EVM
- POUT = +25.5 dBm MCS7 HT20/40 -30dB Dynamic EVM
- POUT = +27 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 33 dB Tx Gain
- 1.9 dB Noise Figure
- 14 dB Rx Gain & 5 dB Bypass Loss
- 8 dB 5 GHz Rejection on Rx Path
- Integrated RF Power Detector Coupler
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1242 | $ 2.12 |
| 10+ | $ 1.7815 | $ 17.82 |
| 30+ | $ 1.5672 | $ 47.02 |
| 100+ | $ 1.3479 | $ 134.79 |
| 500+ | $ 1.2489 | $ 624.45 |
| 1,000+ | $ 1.205 | $ 1205.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24(5x3) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24(5x3) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector |
Introduction
The Qorvo QPF4288A is an integrated high power front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. An RF power detector with an RF output from a directional coupler provides feedback. The QPF4288A integrates a 2.4 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and coupler into a single device.
Features
- 2412 - 2484 MHz
- POUT = +22 dBm MCS11 HE40 -43dB Dynamic EVM
- POUT = +24 dBm MCS9 HT40 -35dB Dynamic EVM
- POUT = +25.5 dBm MCS7 HT20/40 -30dB Dynamic EVM
- POUT = +27 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 33 dB Tx Gain
- 1.9 dB Noise Figure
- 14 dB Rx Gain & 5 dB Bypass Loss
- 8 dB 5 GHz Rejection on Rx Path
- Integrated RF Power Detector Coupler
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
C19189778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



