LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo ACT5102QI102-T product image
  • ACT5102QI102-T thumbnail 1
  • ACT5102QI102-T thumbnail 2
  • ACT5102QI102-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo ACT5102QI102-TRoHS

Manufacturer
MPN
ACT5102QI102-T
LCSC Part #
C19189756
Packaging
FCQFN-32(4x4)
Customer #
Key Attributes
23V Buck-Boost Converter with Integrated MOSFETs
Datasheetpdf iconQorvo ACT5102QI102-T
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9933$ 3.99
10+$ 3.3844$ 33.84
30+$ 3.0222$ 90.67
100+$ 2.6552$ 265.52
500+$ 2.4863$ 1243.15
1,000+$ 2.41$ 2410.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerQorvo
PackagingFCQFN-32(4x4)
Operating Temperature-40℃~+150℃
Frequency - Switching500kHz
Number of Outputs1
FunctionBuck-Boost
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Cable compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage3.9V~23V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage3V~23V
Quiescent Current35uA

Introduction

AI Translation

The ACT510x is a buck-boost converter with 4 integrated MOSFETs. It offers a high efficiency, low component count, compact solution for a wide input voltage: 3.9V to 23V. The 4 internal low resistance NMOS switches minimize the size of the application circuit and reduce power losses to maximize efficiency. Internal high side gate drivers, which require only the addition of two small external capacitors, further simplify the design process. An advanced switch control algorithm allows the buckboost converter to maintain output voltage regulation with input voltages that are above, below or equal to the output voltage. Transitions between these operating modes are seamless and free of transients and subharmonic switching. The ACT510x has been optimized to reduce input current in shipping, shutdown, and standby for applications which are sensitive to quiescent current draw, such as battery-powered devices. The ACT510x output voltage can be set between 3V ~ 23V which can be configured by either |²∁ (ACT5101) or an external resistor divider (ACT5102). The output constant current limit and cord compensation makes it flexible for any kinds of protocols such as USB PD, QC 3.0/4.0 etc. The system can be monitored and configured by |²∁ as well. The build-in ADC can be read for the information of input/output voltages and currents, and the die temperature. ACT510x integrates a 100mA LDO with OCP/UVLO protection to provide power for the MCU and other peripheral components inside the system. The ACT510x operation frequency can be configured from 125 kHz to 1MHz, making the system design flexible for components size and efficiency optimization. The ACT510x has been optimized to reduce input current for applications which are sensitive to quiescent current draw, such as battery-powered devices. The AC510x is available in 32-pin, 4×4 mm FCOL QFN package.

Features

AI Translation
  • Buck-Boost Converter with 4 Integrated Switches
  • Wide VIN Range: 3.9V to 23V (No Dead Zone)
  • Wide VOUT Range: 3.0V to 23V
  • Supports QC3.0 / USB PD + PPS output levels and transition times
  • Programmable Frequency: 125KHz, 250KHz, 500kHz, and 1MHz
  • 2V~5.1V/100mA Programmable Output LDO
  • Precision 0.5% Voltage Reference
  • +/−4% Output Constant Current Regulation
  • Programmable Output Voltage and Currents via both IC pins and |²∁
  • Programmable Soft-Start
  • Programmable Safety Timer
  • Cycle-by-Cycle Current Limit
  • Built in ADC for Temperature, Input and Output Voltage and Current monitoring
  • Thermal Regulation and Protection
  • 25mΩ FET from VIN to SW1
  • 25mΩ FET from SW2 to VOUT
  • 35mΩ FET from SW1 to PGND
  • 35mΩ FET from SW2 to PGND
  • Thermally Enhanced 32-Lead 4mx4mm QFN

Applications

AI Translation
  • Car Charger
  • Power Bank
  • 24V Industrial Applications
  • Multiple Power Source Supplies
  • DC UPS
  • Solar Powered Devices
  • Solid-State Lighting