Qorvo ACT4752QI101-T
| Manufacturer | |
| MPN | ACT4752QI101-T |
| LCSC Part # | C19189754 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | USB Fast Charger Power IC with 40V Input Voltage, 4A, Programmable Output Voltage and Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-32(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Built-in LDO regulator;Overcurrent Protection;Operating status indication | |
| Frequency - Switching | 450kHz~2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 3V~24V | |
| Output Current | 4A | |
| Topology | Buck | |
| Quiescent Current | 1.3mA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-32(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Built-in LDO regulator;Overcurrent Protection;Operating status indication | |
| Frequency - Switching | 450kHz~2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 3V~24V | |
| Output Current | 4A | |
| Topology | Buck | |
| Quiescent Current | 1.3mA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V |
Introduction
The ACT4752 is a programmable DC-to-DC buck converter with bias supply rails. This synchronous step-down voltage regulator supports a wide input voltage of 4.5 V to 40 V and integrates both the high side and low side MOSFETS. These 50mΩ RDSON transistors enable high efficiency by reducing power losses. The ACT4752 main buck converter can be dynamically programmed to an output voltage between 3 V and 24 V in 12.5 mV steps via the I²C or analog feedback. Also, it can dynamically program output current between 0 A to 4 A in 256 steps via the I²C in a constant-current (CC) operation mode. The main-buck operates in a proprietary current mode control that supports external clock syncing for switching frequencies between 450 kHz and 2.25 MHz. The ACT4752 is a perfect solution for USB Power Delivery 3.0 Programmable Power Supply (PD 3.0 PPS) charging applications. The ACT4752 integrates a 5 V / 350 mA mini-buck converter and a 20 mA AUX LDO to simplify application system designs. These rails can power up USB PD controllers and the 1.5W VCONN line in active USB-C cables. The ACT4752 is available in a 32-pin 5mm x 5mm QFN package with a power optimized footprint and exposed pad for improved thermal performance.
Features
- Certified USB Fast Charger, Reference Designs
- Qualcomm Certified, Quick Charger Designs
- 4.5 V to 40 V Operational Input Voltage
- Programmable Output Voltage by I²C 3 V to 24 V in 12.5 mV Step
- Programmable Output Current Limit 4 A in 256 Step Resolution
- 450 kHz to 2.25 MHz Fixed-Frequency Current-Mode Control with External Clock Sync, 100% Duty Operation, Stable with Low-cost MLCC
- Out of AM Radio / Spread-Spectrum Operation
- 50 mΩ Integrated High-Side / Low-Side FETs
- 5 V / 350 mA Bias Buck Converter
- 20 mA AUX LDO, Programmable Output Voltage
- I²C Interface, Fast-mode Plus (Fm+, 1 MHz) with Configurable Address
- Protections: UVLO, OVP, UVP (Hiccup/Latch-off), OCP, TSD
- Thermally Enhanced 5 mm × 5 mm QFN Package
Applications
- USB Fast Charger (PD 3.0 PPS)
- Quick Charge 4, Quick Charge 4+, Quick Charge 3.0
- Industrial Power Supply
- Infrastructure Power Supply
- High Power LED Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4214 | $ 5.42 |
| 10+ | $ 4.6792 | $ 46.79 |
| 30+ | $ 4.2381 | $ 127.14 |
| 100+ | $ 3.7925 | $ 379.25 |
| 500+ | $ 3.5881 | $ 1794.05 |
| 1,000+ | $ 3.4944 | $ 3494.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-32(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Built-in LDO regulator;Overcurrent Protection;Operating status indication | |
| Frequency - Switching | 450kHz~2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 3V~24V | |
| Output Current | 4A | |
| Topology | Buck | |
| Quiescent Current | 1.3mA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-32(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Built-in LDO regulator;Overcurrent Protection;Operating status indication | |
| Frequency - Switching | 450kHz~2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 3V~24V | |
| Output Current | 4A | |
| Topology | Buck | |
| Quiescent Current | 1.3mA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V |
Introduction
The ACT4752 is a programmable DC-to-DC buck converter with bias supply rails. This synchronous step-down voltage regulator supports a wide input voltage of 4.5 V to 40 V and integrates both the high side and low side MOSFETS. These 50mΩ RDSON transistors enable high efficiency by reducing power losses. The ACT4752 main buck converter can be dynamically programmed to an output voltage between 3 V and 24 V in 12.5 mV steps via the I²C or analog feedback. Also, it can dynamically program output current between 0 A to 4 A in 256 steps via the I²C in a constant-current (CC) operation mode. The main-buck operates in a proprietary current mode control that supports external clock syncing for switching frequencies between 450 kHz and 2.25 MHz. The ACT4752 is a perfect solution for USB Power Delivery 3.0 Programmable Power Supply (PD 3.0 PPS) charging applications. The ACT4752 integrates a 5 V / 350 mA mini-buck converter and a 20 mA AUX LDO to simplify application system designs. These rails can power up USB PD controllers and the 1.5W VCONN line in active USB-C cables. The ACT4752 is available in a 32-pin 5mm x 5mm QFN package with a power optimized footprint and exposed pad for improved thermal performance.
Features
- Certified USB Fast Charger, Reference Designs
- Qualcomm Certified, Quick Charger Designs
- 4.5 V to 40 V Operational Input Voltage
- Programmable Output Voltage by I²C 3 V to 24 V in 12.5 mV Step
- Programmable Output Current Limit 4 A in 256 Step Resolution
- 450 kHz to 2.25 MHz Fixed-Frequency Current-Mode Control with External Clock Sync, 100% Duty Operation, Stable with Low-cost MLCC
- Out of AM Radio / Spread-Spectrum Operation
- 50 mΩ Integrated High-Side / Low-Side FETs
- 5 V / 350 mA Bias Buck Converter
- 20 mA AUX LDO, Programmable Output Voltage
- I²C Interface, Fast-mode Plus (Fm+, 1 MHz) with Configurable Address
- Protections: UVLO, OVP, UVP (Hiccup/Latch-off), OCP, TSD
- Thermally Enhanced 5 mm × 5 mm QFN Package
Applications
- USB Fast Charger (PD 3.0 PPS)
- Quick Charge 4, Quick Charge 4+, Quick Charge 3.0
- Industrial Power Supply
- Infrastructure Power Supply
- High Power LED Lighting
C19189754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



