XIAMEN FARATRONIC C43Q1105KBSC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C43Q1105KBSC000 |
| LCSC Part # | C19189613 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1uF ±10% 300V TH |
| Datasheet | XIAMEN FARATRONIC C43Q1105KBSC000 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 185
185 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7966 | $ 1.80 |
| 10+ | $ 1.5215 | $ 15.22 |
| 50+ | $ 1.3479 | $ 67.40 |
| 100+ | $ 1.171 | $ 117.10 |
| 500+ | $ 1.0908 | $ 545.40 |
| 1,000+ | $ 1.0564 | $ 1056.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
C19189613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C43Q1105MBSC000 | XIAMEN FARATRONIC | Similar | Through Hole,P=27.5mm | 184 | $ 1.665 |



