STE Y2Q1333KQ132180135075EV0
| Manufacturer | STEAsian Brands |
| MPN | Y2Q1333KQ132180135075EV0 |
| LCSC Part # | C19189570 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF ±10% Y2 300V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Tolerance | ±10% | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1342 | $ 0.13 |
| 200+ | $ 0.0536 | $ 10.72 |
| 500+ | $ 0.0518 | $ 25.90 |
| 1,000+ | $ 0.0509 | $ 50.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Tolerance | ±10% | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | Y2 | |
| Voltage(AC) | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

