HCI CFUMT6-45.000-F75IL03AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | CFUMT6-45.000-F75IL03AL |
| LCSC Part # | C19189310 |
| Package | HC-49U-3P |
| Customer # | |
| Key Attributes | QUARTZ CRYSTAL FILTER |
| Description | 7.5kHz 1dB HC-49U-3P Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | HCI | |
| Package | HC-49U-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0487 | $ 3.05 |
10+ | $ 2.728 | $ 27.28 |
30+ | $ 2.4281 | $ 72.84 |
100+ | $ 2.1218 | $ 212.18 |
500+ | $ 1.983 | $ 991.50 |
1,000+ | $ 1.9224 | $ 1922.40 |
Standard Packaging 2/Full
Bag | ||