hanxia HX 2.54-2P TPCB
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX 2.54-2P TPCB |
| LCSC Part # | C19189105 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | 2 24V 25mA SPST 2,000 Cycles Slide, Rocked Black SMD,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
In-Stock:
352 
352
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6397 $ 0.5758 | $ 0.58 |
10+ | $ 0.5145 $ 0.4631 | $ 4.63 |
30+ | $ 0.4527 $ 0.4075 | $ 12.23 |
74+ | $ 0.3908 $ 0.3518 | $ 26.03 |
518+ | $ 0.3546 $ 0.3192 | $ 165.35 |
1,036+ | $ 0.335 $ 0.3015 | $ 312.35 |
Standard Packaging 74/Full
Tube | ||
Better price for more quantity?
$