hanxia HX 2.54-2P TPGT
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX 2.54-2P TPGT |
| LCSC Part # | C19189097 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | 2 24V 25mA SPST 2,000 Cycles Black Slide, Rocked SMD,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3852 $ 0.3467 | $ 0.35 |
10+ | $ 0.3044 $ 0.2740 | $ 2.74 |
30+ | $ 0.2687 $ 0.2419 | $ 7.26 |
100+ | $ 0.2252 $ 0.2027 | $ 20.27 |
500+ | $ 0.205 $ 0.1845 | $ 92.25 |
1,000+ | $ 0.1926 $ 0.1734 | $ 173.40 |
Standard Packaging 1000/Full
Reel | ||