LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX CH3.96-6P ZZ product image
  • HX CH3.96-6P ZZ thumbnail 1
  • HX CH3.96-6P ZZ thumbnail 2
  • HX CH3.96-6P ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX CH3.96-6P ZZ

Manufacturer
hanxiaAsian Brands
MPN
HX CH3.96-6P ZZ
LCSC Part #
C19189065
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 6POS 3.96mm
Datasheethanxia HX CH3.96-6P ZZ
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1033$ 0.0982$ 0.49
50+$ 0.0816$ 0.0776$ 3.88
150+$ 0.0708$ 0.0673$ 10.10
500+$ 0.0627$ 0.0596$ 29.80
2,500+$ 0.0562$ 0.0534$ 133.50
5,000+$ 0.053$ 0.0504$ 252.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Reference SeriesCH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Contact PlatingTin
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.