LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX 2.0mm-2P WZ MS product image
  • HX 2.0mm-2P WZ MS thumbnail 1
  • HX 2.0mm-2P WZ MS thumbnail 2
  • HX 2.0mm-2P WZ MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX 2.0mm-2P WZ MSRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX 2.0mm-2P WZ MS
LCSC Part #
C19189058
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2mm
Datasheetpdf iconhanxia HX 2.0mm-2P WZ MS
Custom CablesMOQ 1pc
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.0112$ 0.56
500+$ 0.0093$ 0.0089$ 4.45
2,000+$ 0.0073$ 0.0070$ 14.00
4,000+$ 0.0065$ 0.0062$ 24.80
24,000+$ 0.0058$ 0.0056$ 134.40
50,000+$ 0.0054$ 0.0052$ 260.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Pitch2mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.