DIANWEI 8.03A0.039200
| Manufacturer | DIANWEIAsian Brands |
| MPN | 8.03A0.039200 |
| LCSC Part # | C19188829 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 39POS 0.3mm TOP AND BOTTOM CNT SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | DIANWEI | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Front insertion and back flip type | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Contacts | 39P | |
| Pitch | 0.3mm | |
| Current Rating | 200mA | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,865
2,865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.272 | $ 1.36 |
| 50+ | $ 0.2132 | $ 10.66 |
| 150+ | $ 0.188 | $ 28.20 |
| 500+ | $ 0.1566 | $ 78.30 |
| 3,000+ | $ 0.1426 | $ 427.80 |
| 6,000+ | $ 0.1342 | $ 805.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



