CENKER CKCW0603H-4.7uH/K
| Manufacturer |
CENKER
Asian Brands |
| MPN | CKCW0603H-4.7uH/K |
| LCSC Part # | C19188762 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 0.42A 0.98Ω 0603 |
| Description | 420mA 4.7uH ±10% 980mΩ Unshielded Inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,720
1,720
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0771 | $ 0.39 |
50+ | $ 0.0596 | $ 2.98 |
150+ | $ 0.0509 | $ 7.64 |
500+ | $ 0.0443 | $ 22.15 |
2,500+ | $ 0.0391 | $ 97.75 |
4,000+ | $ 0.0364 | $ 145.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$