LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI SD36C-01FTG-F product image
  • SD36C-01FTG-F thumbnail 1
  • SD36C-01FTG-F thumbnail 2
  • SD36C-01FTG-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI SD36C-01FTG-FRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
SD36C-01FTG-F
LCSC Part #
C19188722
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 36VWM 75VC SOD-323
Datasheetpdf iconFUXINSEMI SD36C-01FTG-F
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.0239$ 0.48
200+$ 0.0234$ 0.0188$ 3.76
600+$ 0.0198$ 0.0159$ 9.54
3,000+$ 0.0177$ 0.0142$ 42.60
9,000+$ 0.0158$ 0.0127$ 114.30
21,000+$ 0.0148$ 0.0119$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerFUXINSEMI
PackagingSOD-323
Clamping Voltage75V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels1
Voltage - Breakdown40V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Protects one bi-directional I/O line
  • Low clamping voltage
  • Low operating voltage: 36V
  • ROHS compliant
  • IEC61000 - 4 - 2 (ESD) ±30 kV (air), ±30 kV (contact)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Personal Digital Assistants (PDA's)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Pagers
  • Microprocessor based equipment