YJYCOIN YSPIT1510A-5R6M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPIT1510A-5R6M |
| LCSC Part # | C19188712 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 28A 4.2mΩ SMD,15.5x16.5mm |
| Description | 5.6uH Molded Inductor 38A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
118 
118
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3459 | $ 3.35 |
10+ | $ 2.8686 | $ 28.69 |
30+ | $ 2.585 | $ 77.55 |
150+ | $ 2.244 | $ 336.60 |
450+ | $ 2.1108 | $ 949.86 |
1,200+ | $ 2.0519 | $ 2462.28 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$