SUPSiC GAQY214S
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY214S |
| LCSC Part # | C19188661 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SUPSiC PhotoRelays Load Voltage Load Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 230us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 20Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 350mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 230us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 20Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 350mW |
Introduction
The SUPSiC photo relay uses optocoupling technology to achieve galvanic isolation, featuring long service life, no mechanical contact wear, bounce-free switching, high switching speed and frequency, high sensitivity, and low power consumption. It is immune to EMI/RFI, generates no arcing, bouncing, or noise, offers strong resistance to vibration and shock, supports AC or DC load switching, and comes in a compact package.
Features
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher switching speed and frequency
- Higher sensitivity (lower power consumption)
- Immune to EMI and RFI
- No arcing, bouncing, or noise
- Superior vibration and shock resistance
- AC or DC load switching capability
- Compact package size
Applications
- Telecom/Data Switching
- Medical Equipment
- Programmable Controllers
- Robotics
- Energy Management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6177 | $ 0.62 |
| 10+ | $ 0.5137 | $ 5.14 |
| 30+ | $ 0.4649 | $ 13.95 |
| 100+ | $ 0.4194 | $ 41.94 |
| 500+ | $ 0.304 | $ 152.00 |
| 1,000+ | $ 0.2975 | $ 297.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 230us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 20Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 350mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 230us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 20Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | 350mW |
Introduction
The SUPSiC photo relay uses optocoupling technology to achieve galvanic isolation, featuring long service life, no mechanical contact wear, bounce-free switching, high switching speed and frequency, high sensitivity, and low power consumption. It is immune to EMI/RFI, generates no arcing, bouncing, or noise, offers strong resistance to vibration and shock, supports AC or DC load switching, and comes in a compact package.
Features
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher switching speed and frequency
- Higher sensitivity (lower power consumption)
- Immune to EMI and RFI
- No arcing, bouncing, or noise
- Superior vibration and shock resistance
- AC or DC load switching capability
- Compact package size
Applications
- Telecom/Data Switching
- Medical Equipment
- Programmable Controllers
- Robotics
- Energy Management
C19188661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



