SUPSiC GAQW210EH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQW210EH |
| LCSC Part # | C19188590 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 2 FormA PhotoRelays Load Voltage:350V Load Current:150mA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 17Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 17Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life (unlimited mechanical and electrical life)
- Bounceless switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- No arcing, bounce, or noise
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/Data Exchange
- Medical Equipment
- Battery Monitoring
- Home/Security Systems
- Process Control
In-Stock: 2,944
2,944 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2453 | $ 1.25 |
| 10+ | $ 1.0089 | $ 10.09 |
| 30+ | $ 0.8906 | $ 26.72 |
| 100+ | $ 0.7724 | $ 77.24 |
| 500+ | $ 0.6202 | $ 310.10 |
| 1,000+ | $ 0.583 | $ 583.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 17Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 17Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life (unlimited mechanical and electrical life)
- Bounceless switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- No arcing, bounce, or noise
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/Data Exchange
- Medical Equipment
- Battery Monitoring
- Home/Security Systems
- Process Control
C19188590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



