Slkor FDN338P
| Manufacturer | SlkorAsian Brands |
| MPN | FDN338P |
| LCSC Part # | C19188374 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 115mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leading trench technology for low RDS(on)
- Low Gate Charge
Applications
AI Translation
- Video monitor
- Power management
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284 | $ 0.57 |
| 200+ | $ 0.0221 | $ 4.42 |
| 600+ | $ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0158 | $ 47.40 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.0131 | $ 275.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 115mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leading trench technology for low RDS(on)
- Low Gate Charge
Applications
AI Translation
- Video monitor
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



