LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor GBU808 product image
  • GBU808 thumbnail 1
  • GBU808 thumbnail 2
  • GBU808 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor GBU808RoHS

Manufacturer
SlkorAsian Brands
MPN
GBU808
LCSC Part #
C19188359
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 800V 8A GBU
Datasheetpdf iconSlkor GBU808
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1819$ 0.91
50+$ 0.1429$ 7.15
150+$ 0.1261$ 18.92
500+$ 0.1052$ 52.60
2,500+$ 0.0959$ 239.75
5,000+$ 0.0903$ 451.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerSlkor
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@4A
Reverse Leakage Current (Ir)5uA@800V
Current - Rectified8A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • UL recognized, file number E230084
  • Ideal for PCB applications
  • High surge current capability
  • Wave soldering temperature up to 275°C for 7 seconds (per JESD22-B106)

Applications

AI Translation
  • General-purpose AC/DC bridge full-wave rectification for monitors, TVs, printers, power supplies, switching power supplies, adapters, audio equipment, and home appliances.