LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec MMBF2201NT1G-VB product image
  • MMBF2201NT1G-VB thumbnail 1
  • MMBF2201NT1G-VB thumbnail 2
  • MMBF2201NT1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec MMBF2201NT1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
MMBF2201NT1G-VB
LCSC Part #
C19188215
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
MOSFET N-CH 20V 4A SOT-323(SC-70)
Datasheetpdf iconVBsemi Elec MMBF2201NT1G-VB
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.113$ 0.57
50+$ 0.0902$ 4.51
150+$ 0.0788$ 11.82
500+$ 0.0702$ 35.10
3,000+$ 0.0634$ 190.20
6,000+$ 0.06$ 360.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-323(SC-70)
Drain to Source Voltage20V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)4A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.3V
Pd - Power Dissipation2.8W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)48mΩ@2.5V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)6nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Portable devices
  • Load switches
  • Battery switches
  • Load switching for motors, relays, and solenoids