VBsemi Elec SI1427EDH-T1-GE3-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SI1427EDH-T1-GE3-VB |
| LCSC Part # | C19188191 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SC-70-6 |
| Description | P-Channel 20V 4A 2.8W Surface Mount SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4643 $ 0.3947 | $ 0.39 |
10+ | $ 0.3679 $ 0.3128 | $ 3.13 |
30+ | $ 0.3277 $ 0.2786 | $ 8.36 |
100+ | $ 0.2763 $ 0.2349 | $ 23.49 |
500+ | $ 0.2538 $ 0.2158 | $ 107.90 |
1,000+ | $ 0.2394 $ 0.2035 | $ 203.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$