VBsemi Elec IRFU9024PBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFU9024PBF-VB |
| LCSC Part # | C19188112 |
| Package | TO-251 |
| Customer # | |
| Description | 60V 20A 20W 80mΩ@4.5V,20A 1 P-Channel TO-251 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-251 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2798 $ 0.2659 | $ 0.27 |
10+ | $ 0.2735 $ 0.2599 | $ 2.60 |
30+ | $ 0.2689 $ 0.2555 | $ 7.67 |
80+ | $ 0.2548 $ 0.2421 | $ 19.37 |
Standard Packaging 80/Full
Tube | ||