G-Switch GT-TC204B-H0070-L10
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC204B-H0070-L10 |
| LCSC Part # | C19188076 |
| Package | SMD-4P,7.6x7.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Description | Tactile Switch SPST 200gf 0.7mm SMD (SMT) Tab 7.6mm x 7.4mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,7.6x7.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11,625
11,625
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0767 | $ 0.38 |
50+ | $ 0.0674 | $ 3.37 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0592 | $ 29.60 |
2,500+ | $ 0.0564 | $ 141.00 |
4,000+ | $ 0.055 | $ 220.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$