Cmos CMP540P
| Manufacturer | CmosAsian Brands |
| MPN | CMP540P |
| LCSC Part # | C19188067 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 33A TO-220 |
| Datasheet | Cmos CMP540P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 33A | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 33A | |
| Ciss-Input Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 540P utilizes advanced process technology and design to deliver excellent RDS(ON). These devices are well suited for low-voltage applications such as audio amplifiers, high-efficiency switching DC/DC converters, and DC motor control.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- DC-DC converters
- Uninterruptible power supplies (UPS)
- Power supplies
- Motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4114$ 0.3909 | $ 0.39 |
| 10+ | $ 0.3229$ 0.3068 | $ 3.07 |
| 50+ | $ 0.2852$ 0.2710 | $ 13.55 |
| 100+ | $ 0.2377$ 0.2259 | $ 22.59 |
| 500+ | $ 0.218$ 0.2071 | $ 103.55 |
| 1,000+ | $ 0.2049$ 0.1947 | $ 194.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 33A | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 33A | |
| Ciss-Input Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 540P utilizes advanced process technology and design to deliver excellent RDS(ON). These devices are well suited for low-voltage applications such as audio amplifiers, high-efficiency switching DC/DC converters, and DC motor control.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- DC-DC converters
- Uninterruptible power supplies (UPS)
- Power supplies
- Motor control
C19188067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



