CT MICRO 6N137S(T1)
| Manufacturer | CT MICROAsian Brands |
| MPN | 6N137S(T1) |
| LCSC Part # | C191867 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 10MBit/s High Speed Logic Gate Optocoupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 3.3V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 3.3V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The 6N137, CT2601 optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).
Features
- High speed 10MBit/s
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Guaranteed performance from -40°C to 85°C
- Wide operating temperature range of -55°C to 100°C
- Regulatory Approvals
- UL - UL1577 (E364000)
- VDE - EN60747-5-5(VDE0884-5)
- CQC – GB4943.1, GB8898 IEC60065, IEC60950
Applications
- Line receivers
- Telecommunication equipment
- Feedback loop in switch-mode power supplies
- Home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3308 | $ 1.65 |
| 50+ | $ 0.2689 | $ 13.45 |
| 150+ | $ 0.2423 | $ 36.35 |
| 1,000+ | $ 0.1747 | $ 174.70 |
| 2,000+ | $ 0.16 | $ 320.00 |
| 5,000+ | $ 0.1511 | $ 755.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 3.3V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 3.3V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The 6N137, CT2601 optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).
Features
- High speed 10MBit/s
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Guaranteed performance from -40°C to 85°C
- Wide operating temperature range of -55°C to 100°C
- Regulatory Approvals
- UL - UL1577 (E364000)
- VDE - EN60747-5-5(VDE0884-5)
- CQC – GB4943.1, GB8898 IEC60065, IEC60950
Applications
- Line receivers
- Telecommunication equipment
- Feedback loop in switch-mode power supplies
- Home appliances
C191867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



