Letex LTP-2G5
| Manufacturer | LetexAsian Brands |
| MPN | LTP-2G5 |
| LCSC Part # | C19186179 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Photovoltaic MOSFET Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Letex | |
| Packaging | SOP-4 | |
| Output Current | 3mA | |
| Load Voltage | 16V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | -;- | |
| Forward Current(If) | 50mA | |
| Output Type | FET | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 75mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SOP package 4 Pin type in miniature design (4.4×4.3×2.0mm / .173×.169×.083inch)
- High-speed switching
- 2500Vrms Input/Output isolation
- Tape & Reel version available
Applications
AI Translation
- MOS FET and IGBT driver Power supply (Vcc) for electronic circuits
In-Stock: 489
489 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2902 | $ 1.29 |
| 10+ | $ 1.1858 | $ 11.86 |
| 30+ | $ 1.1282 | $ 33.85 |
| 100+ | $ 0.882 | $ 88.20 |
| 500+ | $ 0.8524 | $ 426.20 |
| 1,000+ | $ 0.8399 | $ 839.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Letex | |
| Packaging | SOP-4 | |
| Output Current | 3mA | |
| Load Voltage | 16V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | -;- | |
| Forward Current(If) | 50mA | |
| Output Type | FET | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 75mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SOP package 4 Pin type in miniature design (4.4×4.3×2.0mm / .173×.169×.083inch)
- High-speed switching
- 2500Vrms Input/Output isolation
- Tape & Reel version available
Applications
AI Translation
- MOS FET and IGBT driver Power supply (Vcc) for electronic circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



