Lian Xin Technology XDHF-1901-0150
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDHF-1901-0150 |
| LCSC Part # | C19186143 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT HDMI 19POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Voltage Rating | 40V | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 500mA | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,054
1,054 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5987 | $ 0.60 |
| 10+ | $ 0.4887 | $ 4.89 |
| 30+ | $ 0.4337 | $ 13.01 |
| 300+ | $ 0.3479 | $ 104.37 |
| 600+ | $ 0.3156 | $ 189.36 |
| 900+ | $ 0.2994 | $ 269.46 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



