ZHHXDZ HX724-10B-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX724-10B-S |
| LCSC Part # | C19186043 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-performance Hall effect current sensor |
| Description | -10A~10A 200mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2566 $ 1.1310 | $ 1.13 |
10+ | $ 1.0284 $ 0.9256 | $ 9.26 |
30+ | $ 0.9021 $ 0.8119 | $ 24.36 |
100+ | $ 0.7606 $ 0.6846 | $ 68.46 |
500+ | $ 0.6968 $ 0.6272 | $ 313.60 |
1,000+ | $ 0.6679 $ 0.6012 | $ 601.20 |
Standard Packaging 2500/Full
Reel | ||