ZHHXDZ HX724-05B-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX724-05B-S |
| LCSC Part # | C19186042 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-performance Hall effect current sensor |
| Description | -5A~5A 400mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3728 $ 1.2356 | $ 1.24 |
10+ | $ 1.1346 $ 1.0212 | $ 10.21 |
30+ | $ 1.0052 $ 0.9047 | $ 27.14 |
100+ | $ 0.8568 $ 0.7712 | $ 77.12 |
500+ | $ 0.7922 $ 0.7130 | $ 356.50 |
1,000+ | $ 0.7622 $ 0.6860 | $ 686.00 |
Standard Packaging 2500/Full
Reel | ||