ZHHXDZ HX712-20-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX712-20-S |
| LCSC Part # | C19186035 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High performance Hall effect current sensor |
| Description | -20A~20A 100mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,745 
1,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9808 $ 0.8828 | $ 0.88 |
10+ | $ 0.8827 $ 0.7945 | $ 7.95 |
30+ | $ 0.8298 $ 0.7469 | $ 22.41 |
100+ | $ 0.7691 $ 0.6922 | $ 69.22 |
500+ | $ 0.7426 $ 0.6684 | $ 334.20 |
1,000+ | $ 0.7301 $ 0.6571 | $ 657.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$