ZHHXDZ HX714-30-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX714-30-S |
| LCSC Part # | C19186032 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High performance Hall effect current sensor |
| Description | -30A~30A 67mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
482 
482
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.004 $ 0.9036 | $ 0.90 |
10+ | $ 0.9058 $ 0.8153 | $ 8.15 |
30+ | $ 0.8528 $ 0.7676 | $ 23.03 |
100+ | $ 0.792 $ 0.7128 | $ 71.28 |
500+ | $ 0.7655 $ 0.6890 | $ 344.50 |
1,000+ | $ 0.753 $ 0.6777 | $ 677.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$