HCI SRD11-315.000-F75IL22AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | SRD11-315.000-F75IL22AL |
| LCSC Part # | C19186004 |
| Package | D-11-3P |
| Customer # | |
| Key Attributes | SAW RESONATOR |
| Description | 315MHz ±200ppm D-11-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Package | D-11-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.206 $ 0.1751 | $ 0.88 |
50+ | $ 0.1632 $ 0.1388 | $ 6.94 |
150+ | $ 0.1448 $ 0.1231 | $ 18.47 |
1,000+ | $ 0.1219 $ 0.1037 | $ 103.70 |
2,000+ | $ 0.1117 $ 0.0950 | $ 190.00 |
5,000+ | $ 0.1056 $ 0.0898 | $ 449.00 |
Standard Packaging 1000/Full
Tray | ||
Better price for more quantity?
$