UMW BTA16-600CWRG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | BTA16-600CWRG(UMW) |
| LCSC Part # | C19185914 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | 600V 16A TO-220A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPNPN five-layer structure of silicon bidirectional device; utilizes proprietary single-side mesa etching technology and mesa glass passivation process; multi-layer metallization electrodes on the back side; high blocking voltage and high-temperature stability.
Features
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3936 | $ 0.39 |
| 10+ | $ 0.3076 | $ 3.08 |
| 30+ | $ 0.2709 | $ 8.13 |
| 100+ | $ 0.2247 | $ 22.47 |
| 500+ | $ 0.2056 | $ 102.80 |
| 1,000+ | $ 0.1928 | $ 192.80 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPNPN five-layer structure of silicon bidirectional device; utilizes proprietary single-side mesa etching technology and mesa glass passivation process; multi-layer metallization electrodes on the back side; high blocking voltage and high-temperature stability.
Features
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
