UMW BTA12-600CWRG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | BTA12-600CWRG(UMW) |
| LCSC Part # | C19185911 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | 600V 12A TO-220A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon bidirectional device with NPNPN five-layer structure; proprietary single-side groove technology and mesa glass passivation process; multi-layer metallization electrode on the back side; high blocking voltage and high-temperature stability
Features
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
In-Stock: 212
212 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3872 | $ 0.39 |
| 10+ | $ 0.3044 | $ 3.04 |
| 50+ | $ 0.2677 | $ 13.39 |
| 100+ | $ 0.2231 | $ 22.31 |
| 500+ | $ 0.204 | $ 102.00 |
| 1,000+ | $ 0.1913 | $ 191.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon bidirectional device with NPNPN five-layer structure; proprietary single-side groove technology and mesa glass passivation process; multi-layer metallization electrode on the back side; high blocking voltage and high-temperature stability
Features
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
