Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series is designed for applications requiring transient overvoltage protection, suitable for computers, printers, business machines, communication systems, medical equipment, and other devices and applications sensitive to voltage spikes and ESD. These devices are ideal for space-constrained PCB designs.
Features
AI Translation
- 350W peak pulse power per 8/20μs pulse
- IEC61000-4-2 (ESD) compliant: ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) compliant: 40A (5/50ns)
- Protects two bidirectional lines
- Low clamping voltage
- Low leakage current
- Operating voltages: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops, desktops & servers
- Portable instruments
- Networking & telecommunications equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series is designed for applications requiring transient overvoltage protection, suitable for computers, printers, business machines, communication systems, medical equipment, and other devices and applications sensitive to voltage spikes and ESD. These devices are ideal for space-constrained PCB designs.
Features
AI Translation
- 350W peak pulse power per 8/20μs pulse
- IEC61000-4-2 (ESD) compliant: ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) compliant: 40A (5/50ns)
- Protects two bidirectional lines
- Low clamping voltage
- Low leakage current
- Operating voltages: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops, desktops & servers
- Portable instruments
- Networking & telecommunications equipment
C19185900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
