JNJOPTO JNJ-LEHR0113W60/42MIL/655-665NM
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-LEHR0113W60/42MIL/655-665NM |
| LCSC Part # | C19185872 |
| Package | SMD3535-3P |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 350mA 15200mcd 650nm~670nm Red 2V~2.6V SMD3535-3P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
802 
802
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4522 | $ 0.45 |
10+ | $ 0.354 | $ 3.54 |
30+ | $ 0.3119 | $ 9.36 |
100+ | $ 0.2589 | $ 25.89 |
500+ | $ 0.2355 | $ 117.75 |
800+ | $ 0.2214 | $ 177.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$