JNJOPTO JNJ-3535E3X30101361
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-3535E3X30101361 |
| LCSC Part # | C19185861 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 850nm 350mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 4.2V;5.6V | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4136 | $ 0.41 |
| 10+ | $ 0.3224 | $ 3.22 |
| 30+ | $ 0.2833 | $ 8.50 |
| 100+ | $ 0.2361 | $ 23.61 |
| 500+ | $ 0.215 | $ 107.50 |
| 1,000+ | $ 0.2019 | $ 201.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 4.2V;5.6V | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



