JNJOPTO JNJ-3030SX30101480
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-3030SX30101480 |
| LCSC Part # | C19185852 |
| Package | SMD3030-4P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Description | White 870nm LED Indication - Discrete 1.3V~3.4V SMD3030-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD3030-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0675 | $ 0.68 |
100+ | $ 0.0531 | $ 5.31 |
300+ | $ 0.0458 | $ 13.74 |
1,000+ | $ 0.0404 | $ 40.40 |
4,000+ | $ 0.036 | $ 144.00 |
8,000+ | $ 0.0338 | $ 270.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$