XR XRRH3.5*4.7*0.8*2
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRRH3.5*4.7*0.8*2 |
| LCSC Part # | C19185818 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 80Ω TH 1LN |
| Description | 80Ω@100MHz 1 Line Ferrite Bead Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,320
2,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 | $ 0.58 |
200+ | $ 0.0226 | $ 4.52 |
600+ | $ 0.019 | $ 11.40 |
2,000+ | $ 0.0169 | $ 33.80 |
10,000+ | $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$