wisesun WS4460
| Produttore | wisesunAsian Brands |
| Cod. Prod. | WS4460 |
| Cod. LCSC | C19185751 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | Integrated Encoded OOK Transmitter Chip |
| Scheda Tecnica | wisesun WS4460 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | wisesun | |
| Imballo | SOP-8 | |
| Sensitivity | - | |
| Data Rate | 20Kbps | |
| Applications | - | |
| Frequency Range | 315MHz~433MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Interface Type | - | |
| Output Power | 14dBm;17dBm | |
| Receive Current | 7mA;10mA | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Current Of Transmitting | 7mA | |
| Features | CRC check function | |
| Type | Transmitter |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | wisesun | |
| Imballo | SOP-8 | |
| Sensitivity | - | |
| Data Rate | 20Kbps | |
| Applications | - | |
| Frequency Range | 315MHz~433MHz | |
| Typical Application Frequency | 315MHz;433.92MHz |
| Tipo | Descrizione | |
|---|---|---|
| Interface Type | - | |
| Output Power | 14dBm;17dBm | |
| Receive Current | 7mA;10mA | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Current Of Transmitting | 7mA | |
| Features | CRC check function | |
| Type | Transmitter |
Descrizione
WS4460 is a true single-die, next-generation OOK transmitter SOC with an integrated encoder, fully compatible with 1527-encoded products. It supports the commonly used 315 MHz/433.92 MHz frequencies, features 4 independent keys and 6 combination keys, delivers high-power output for extended communication range, and offers a zero-power standby mode for longer battery life. In addition to the 1527-compatible format with 20-bit address fields, the chip also supports proprietary modes for enhanced product security. It supports 24/28-bit proprietary address formats, providing up to 268 million unique address combinations. Data frame and checksum support eliminates false device triggering caused by over-the-air interference. When paired with WS480/WS490 series receiver ICs, this solution effectively meets users' wireless control needs for low cost, low power consumption, and high performance.
Caratteristiche
- Integrated PLL and power amplifier, integrated EV1527 standard encoding, supports ASK/OOK modulation
- 4 independent keys with programmable key codes, 6 combination keys
- 20/24/28-bit configurable address
- Operating temperature range: -40~120°C
- Supports data frame verification
- Operating voltage range: 1.8V~5.5V
- Shutdown current: 0uA
- Maximum output power: 14dBm@3V, 17dBm@5V
- Operating current: 7mA@3V (433M@14db), 10mA@5V (433M@17db)
- Zero standby power consumption
- Excellent ESD protection capability
- Integrated voltage suppression power-saving mode
- Integrated LBD low battery detection
- Supports CE/FCC and other certifications
Applicazioni
- Remote-controlled access control
- Lighting switches
- Electric vehicle remote controls
- Remote-controlled toys/fans
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | wisesun | |
| Imballo | SOP-8 | |
| Sensitivity | - | |
| Data Rate | 20Kbps | |
| Applications | - | |
| Frequency Range | 315MHz~433MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Interface Type | - | |
| Output Power | 14dBm;17dBm | |
| Receive Current | 7mA;10mA | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Current Of Transmitting | 7mA | |
| Features | CRC check function | |
| Type | Transmitter |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | wisesun | |
| Imballo | SOP-8 | |
| Sensitivity | - | |
| Data Rate | 20Kbps | |
| Applications | - | |
| Frequency Range | 315MHz~433MHz | |
| Typical Application Frequency | 315MHz;433.92MHz |
| Tipo | Descrizione | |
|---|---|---|
| Interface Type | - | |
| Output Power | 14dBm;17dBm | |
| Receive Current | 7mA;10mA | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Current Of Transmitting | 7mA | |
| Features | CRC check function | |
| Type | Transmitter |
Descrizione
WS4460 is a true single-die, next-generation OOK transmitter SOC with an integrated encoder, fully compatible with 1527-encoded products. It supports the commonly used 315 MHz/433.92 MHz frequencies, features 4 independent keys and 6 combination keys, delivers high-power output for extended communication range, and offers a zero-power standby mode for longer battery life. In addition to the 1527-compatible format with 20-bit address fields, the chip also supports proprietary modes for enhanced product security. It supports 24/28-bit proprietary address formats, providing up to 268 million unique address combinations. Data frame and checksum support eliminates false device triggering caused by over-the-air interference. When paired with WS480/WS490 series receiver ICs, this solution effectively meets users' wireless control needs for low cost, low power consumption, and high performance.
Caratteristiche
- Integrated PLL and power amplifier, integrated EV1527 standard encoding, supports ASK/OOK modulation
- 4 independent keys with programmable key codes, 6 combination keys
- 20/24/28-bit configurable address
- Operating temperature range: -40~120°C
- Supports data frame verification
- Operating voltage range: 1.8V~5.5V
- Shutdown current: 0uA
- Maximum output power: 14dBm@3V, 17dBm@5V
- Operating current: 7mA@3V (433M@14db), 10mA@5V (433M@17db)
- Zero standby power consumption
- Excellent ESD protection capability
- Integrated voltage suppression power-saving mode
- Integrated LBD low battery detection
- Supports CE/FCC and other certifications
Applicazioni
- Remote-controlled access control
- Lighting switches
- Electric vehicle remote controls
- Remote-controlled toys/fans
C19185751 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



