wisesun WS480X
| Manufacturer | wisesunAsian Brands |
| MPN | WS480X |
| LCSC Part # | C19185747 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-sensitivity and low-power ASK/OOK RF receiver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | wisesun | |
| Packaging | SOP-8 | |
| Sensitivity | -115dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~440MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS480X is a highly integrated, low-power monolithic ASK/OOK RF receiver IC. All high-frequency signal reception functions are integrated on-chip to achieve the most reliable reception performance with minimal external components and lowest cost. It is therefore a true single-chip receiver in the sense of "wireless HF modulated signal in, digital demodulated signal out."
The WS480X comes in a SOP8 package, with an operating voltage range of 2.0~5.5V, operating current of 3.8mA, startup time of 3ms, and a maximum receive sensitivity of -115dBm, making it ideal for various low-power applications. All RF and IF tuning is performed automatically on-chip, eliminating manual adjustment processes during development and production, thereby reducing costs and accelerating time-to-market.
Features
- Frequency range: 300MHz - 440MHz
- High receive sensitivity (2kbps, BER 10E-2): -114 dBm @ 315MHz, -115 dBm @ 433.92MHz
- Low power consumption: 3.4mA/3.3V @ 315MHz, 3.8mA/3.3V @ 433.92MHz, 0.01μA/3.3V @ Shut Down Mode
- Fast startup time: < 3ms
- Data rate: ≤ 10kbps
- Wide operating voltage: DC 2.0V ~ 5.5V
- Built-in image rejection, excellent anti-interference performance
- Receive bandwidth: ±300KHz
- High ESD protection: ±8KV HBM
- Standalone operation, no external MCU required
- No register configuration required
- RoHS compliant
- SOP8 package
Applications
- Low-cost consumer electronics applications such as remote-controlled fans, lights, doors, toys, etc.
- Remote Keyless Entry (RKE) systems
- Smart home and building automation
- Industrial inspection and control systems
- Long-range RFID
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1653$ 0.1637 | $ 0.82 |
| 50+ | $ 0.1291$ 0.1279 | $ 6.40 |
| 200+ | $ 0.1136$ 0.1125 | $ 22.50 |
| 500+ | $ 0.0943$ 0.0934 | $ 46.70 |
| 2,500+ | $ 0.0856$ 0.0848 | $ 212.00 |
| 5,000+ | $ 0.0805$ 0.0797 | $ 398.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | wisesun | |
| Packaging | SOP-8 | |
| Sensitivity | -115dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~440MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS480X is a highly integrated, low-power monolithic ASK/OOK RF receiver IC. All high-frequency signal reception functions are integrated on-chip to achieve the most reliable reception performance with minimal external components and lowest cost. It is therefore a true single-chip receiver in the sense of "wireless HF modulated signal in, digital demodulated signal out."
The WS480X comes in a SOP8 package, with an operating voltage range of 2.0~5.5V, operating current of 3.8mA, startup time of 3ms, and a maximum receive sensitivity of -115dBm, making it ideal for various low-power applications. All RF and IF tuning is performed automatically on-chip, eliminating manual adjustment processes during development and production, thereby reducing costs and accelerating time-to-market.
Features
- Frequency range: 300MHz - 440MHz
- High receive sensitivity (2kbps, BER 10E-2): -114 dBm @ 315MHz, -115 dBm @ 433.92MHz
- Low power consumption: 3.4mA/3.3V @ 315MHz, 3.8mA/3.3V @ 433.92MHz, 0.01μA/3.3V @ Shut Down Mode
- Fast startup time: < 3ms
- Data rate: ≤ 10kbps
- Wide operating voltage: DC 2.0V ~ 5.5V
- Built-in image rejection, excellent anti-interference performance
- Receive bandwidth: ±300KHz
- High ESD protection: ±8KV HBM
- Standalone operation, no external MCU required
- No register configuration required
- RoHS compliant
- SOP8 package
Applications
- Low-cost consumer electronics applications such as remote-controlled fans, lights, doors, toys, etc.
- Remote Keyless Entry (RKE) systems
- Smart home and building automation
- Industrial inspection and control systems
- Long-range RFID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



